
SPDT through-hole power relay featuring a 6VDC non-latching coil with 133.3mA coil current and 800mW power consumption. Offers a 20A contact current rating with Tin/Silver contacts and a maximum AC voltage rating of 277V. Operates within a temperature range of -55°C to 85°C, with 20ms operate time and 10ms release time. Dimensions are 31.9mm length, 26.9mm width, and 20.2mm height.
Panasonic JTN1S-PA-F-DC6V technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 800mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 25g |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1S-PA-F-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
