Panasonic JTV1AG-PA-18V technical specifications.
| Coil Current | 55.5mA |
| Coil Resistance | 324R |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1AG-PA-18V to view detailed technical specifications.
No datasheet is available for this part.