
General purpose SPST signal relay featuring a 12V DC non-latching coil with 83.3mA coil current and 144Ω resistance. Offers a 30A contact current rating with tin/silver contacts and a maximum AC voltage rating of 277V. Designed for through-hole mounting with PC pin termination, this relay operates within a temperature range of -55°C to 85°C and has an operate time of 15ms and release time of 10ms.
Panasonic JTV1AS-PA-12V technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 26.9mm |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1AS-PA-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
