
Panasonic JTV1AS-TMP-24V technical specifications.
| Coil Current | 41.66mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Height | 27.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTV1AS-TMP-24V to view detailed technical specifications.
No datasheet is available for this part.
