This Panasonic general purpose relay features a 5V non-latching coil with a current rating of 40mA and a power rating of 200mW. The relay's contacts are made of silver and can handle up to 16A of current. The device is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. It is lead free and available in bulk packaging.
Panasonic JV1APF-5V technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1APF-5V to view detailed technical specifications.
No datasheet is available for this part.