The JV1AS-12V is a 12V 10A SPST general purpose relay from Panasonic. It features a non-latching coil with a resistance of 1.44kR and a power consumption of 100mW. The relay has a silver contact material and a maximum operating temperature of 70°C. It is available in a bulk packaging with 100 units per package and is suitable for through hole mounting.
Panasonic JV1AS-12V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1AS-12V to view detailed technical specifications.
No datasheet is available for this part.