
Panasonic JV1AS-DC5V technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JV1AS-DC5V to view detailed technical specifications.
No datasheet is available for this part.