
SPST-NO Power Relay with an 18VDC coil voltage, 11.1mA coil current, and 200mW coil power. Features a 16A contact current rating with Tin/Silver contact material and a maximum AC voltage rating of 277V, DC voltage rating of 30V. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 70°C, and 12ms operate time.
Panasonic JVN1A-18V-F technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JV-N |
| Termination | PC Pin |
| Throw Configuration | SPST, DPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JVN1A-18V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
