
The JW1-SFD is a 5-position SPDT electromechanical relay from Panasonic, designed for DIN rail mounting with screw termination. It features a lead-free construction and is available in packs of 100. The relay has a height of 28.5mm and a length of 67mm, making it suitable for a variety of applications. The JW1-SFD is part of the JW series of relays, offering reliable switching performance in a compact package.
Panasonic JW1-SFD technical specifications.
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Mount | DIN Rail |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Series | JW |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1-SFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.