
The JW1AFSN-B-DC48V is a general purpose relay with a 48V DC coil and a maximum contact current rating of 10A. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V AC and 30V DC. It is available in a through hole mount package with a termination of PC Pin and a throw configuration of SPST.
Panasonic JW1AFSN-B-DC48V technical specifications.
| Coil Current | 11mA |
| Coil Power | 530mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-B-DC48V to view detailed technical specifications.
No datasheet is available for this part.
