Panasonic JW1AFSN-B-DC6V technical specifications.
| Coil Current | 88mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-B-DC6V to view detailed technical specifications.
No datasheet is available for this part.