
General purpose electromechanical relay featuring a 12VDC coil with 530mW power consumption and 44mA coil current. Offers a 10A contact current rating and 30VDC contact voltage rating, with an AC voltage rating of 250V. This SPST relay has a 15ms operate time and 5ms release time, with tin/silver contact material. Designed for through-hole mounting with straight PC pin termination, it operates within a -40°C to 60°C temperature range and is RoHS compliant.
Panasonic JW1AFSN-DC12V-F technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
