
SPST-NO PCB mount signal relay featuring a 12V DC coil with 44mA current, 530mW power, and 270 Ohm resistance. Contact ratings include 10A at 30V DC and 250V AC, with tin/silver contact material. This non-latching relay offers a 15ms operate time and 5ms release time, with a mechanical life of 5 hours. Dimensions are 12.8mm L x 28.6mm D x 20mm H, with PC pin termination and through-hole mounting.
Panasonic JW1AFSN-DC12V-TV-F technical specifications.
| Coil Current | 44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 28.6mm |
| Height | 20mm |
| Length | 12.8mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC12V-TV-F to view detailed technical specifications.
No datasheet is available for this part.
