
General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 10A contact current and 250V AC / 30V DC maximum voltage. Operates with a 24V DC coil voltage, drawing 22mA with a coil resistance of 1.1kΩ. Silver, Tin contact material ensures reliable switching. Through-hole mounting with PC pin termination.
Panasonic JW1AFSN-DC24V technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic JW1AFSN-DC24V to view detailed technical specifications.
No datasheet is available for this part.
