
Panasonic JW1AFSN-DC24V-TUV technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC24V-TUV to view detailed technical specifications.
No datasheet is available for this part.