Panasonic JW1AFSN-DC5V-TV-F technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Height | 20mm |
| Length | 28.6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Series | JW |
| Throw Configuration | SPST |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC5V-TV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
