The Panasonic JW1aFSN-DC6V is a SPST-NO electromechanical relay with a 6VDC coil voltage and 88mA coil current. It has a coil resistance of 68 Ohms and a maximum pick-up voltage of 4.2VDC. The relay can switch up to 300W or 2.5kVA and operates within a temperature range of -40°C to 60°C.
Panasonic JW1aFSN-DC6V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 88mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic JW1aFSN-DC6V to view detailed technical specifications.
No datasheet is available for this part.