SPST-NO power relay featuring a 6VDC coil with 88mA current, 530mW power, and 68Ω resistance. Offers a 10A contact current rating with Tin, Silver contact material. Through-hole mounting with PC pin termination, dimensions of 28.6x12.8x20mm, and operates within -40°C to 60°C. AC voltage rating of 250V and DC voltage rating of 30V.
Panasonic JW1AFSN-DC6V-F technical specifications.
| Coil Current | 88mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 12.8mm |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.