
SPST-NO power relay with a 9VDC coil voltage, 58mA coil current, and 530mW coil power. Features a 10A contact current rating with Tin/Silver contact material. Operates within a -40°C to 60°C temperature range, offering 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination, suitable for general purpose applications.
Panasonic JW1AFSN-DC9V-F technical specifications.
| Coil Current | 58mA |
| Coil Power | 530mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN-DC9V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
