Panasonic JW1AFSN5FT technical specifications.
| Coil Resistance | 47R |
| Mount | PCB |
| Ratings | IP67 |
| Switching Capacity | 2.5kW |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1AFSN5FT to view detailed technical specifications.
No datasheet is available for this part.