Panasonic JW1aSN-DC12V technical specifications.
| Height | 20mm |
| Length | 28.6mm |
| RoHS Compliant | No |
| Voltage Rating | 12V |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JW1aSN-DC12V to view detailed technical specifications.
No datasheet is available for this part.