
Panasonic JW1ASN-DC12V-F technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1ASN-DC12V-F to view detailed technical specifications.
No datasheet is available for this part.