Panasonic JW1FSN-B-DC12V-F technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-B-DC12V-F to view detailed technical specifications.
No datasheet is available for this part.