
The Panasonic JW1FSN-B-DC48V-F is a SPDT electromechanical relay with a maximum current rating of 10A and a coil voltage of 48V DC. It has a maximum operating temperature range of -40 to 85°C and a maximum voltage rating of 250V AC or 30V DC. The relay is designed for through hole mounting and features a coil resistance of 4.4kΩ and a coil current of 11mA.
Panasonic JW1FSN-B-DC48V-F technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 4.4kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-B-DC48V-F to view detailed technical specifications.
No datasheet is available for this part.