
General purpose electromechanical relay featuring SPDT contact configuration. Coil operates at 12VDC with 44mA current and 530mW power consumption. Contact rating is 10A at 30VDC and 250VAC. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 60°C. RoHS compliant.
Panasonic JW1FSN-DC12V technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 44mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Standard | UL |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
