SPDT general purpose electromechanical relay featuring a 48VDC coil with 11mA coil current and 530mW power consumption. Contact rating of 10A at 30VDC, with AC voltage rating up to 250V. Operate and release times are 15ms and 5ms respectively. Through-hole mounting with PC pin termination, RoHS compliant, and suitable for operation between -40°C and 60°C.
Panasonic JW1FSN-DC48V technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.