SPDT general purpose relay featuring a 6VDC coil with 88mA current and 530mW power consumption. Contact ratings include 10A at 30VDC and 250VAC, with silver/tin contact material. This through-hole mount component offers 15ms operate and 5ms release times, with a mechanical life of 100,000 hours. Approvals include UL, CSA, VDE, and TUV, and the product is RoHS compliant.
Panasonic JW1FSN-DC6V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 88mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
