Panasonic JW1FSN-DC6V-F technical specifications.
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-DC6V-F to view detailed technical specifications.
No datasheet is available for this part.
