
The JW1FSN-F-DC24V is a 24V DC operated electromechanical relay with a coil current rating of 22mA and a coil resistance of 1.1kΩ. It features a single pole double throw (SPDT) configuration and a maximum current rating of 10A. The relay is designed for through hole mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage rating of 30V DC and 250V AC.
Panasonic JW1FSN-F-DC24V technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW1FSN-F-DC24V to view detailed technical specifications.
No datasheet is available for this part.
