The Panasonic JW2-SN-B-DC24V-T is a DPDT electromechanical relay with a 24V DC coil voltage and 22mA coil current. It has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 5A of current and 150W of power. It is designed for through-hole mounting and has a DIP-8 package type. The operating temperature range is -40°C to 85°C.
Panasonic JW2-SN-B-DC24V-T technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 22mA |
| Coil Resistance | 1.1KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic JW2-SN-B-DC24V-T to view detailed technical specifications.
No datasheet is available for this part.