Panasonic JW2-SS technical specifications.
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Panel |
| Number of Positions | 8 |
| Series | JW |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2-SS to view detailed technical specifications.
No datasheet is available for this part.
