General purpose DPST signal relay with a 5A contact current rating and 250VAC/30VDC voltage rating. Features a 24VDC non-latching coil with 22mA coil current and 530mW coil power. Through-hole PCB mountable with PC pin termination, housed in a DIP package. Offers a 15ms operate time and 5ms release time, with a silver contact material. Operating temperature range from -40°C to 85°C, RoHS compliant, and lead-free.
Panasonic JW2ASN-B-DC24V technical specifications.
| Package/Case | DIP |
| Coil Current | 22mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 12.8mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2ASN-B-DC24V to view detailed technical specifications.
No datasheet is available for this part.
