
DPST signal relay featuring a 9V DC coil voltage and 5A contact current rating. This general-purpose relay offers Silver contacts, a 250V AC maximum voltage rating, and a 30V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and has an operate time of 15ms with a release time of 5ms. The DIP package relay has a coil current of 58mA and a coil power of 530mW.
Panasonic JW2ASN-B-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 58mA |
| Coil Power | 530mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JW2ASN-B-DC9V to view detailed technical specifications.
No datasheet is available for this part.