
General purpose signal relay featuring 2 Form A contacts, rated for 5A at 250VAC and 30VDC. This through-hole mounted, DIP package relay operates with a 9VDC coil, drawing 58mA with a 155 Ohm resistance and 530mW power consumption. It offers a 15ms operate time and 5ms release time, with silver contacts and a DPST throw configuration. The component is lead-free, RoHS compliant, and operates within a -40°C to 60°C temperature range.
Panasonic JW2ASN-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 58mA |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2ASN-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
