Panasonic JW2SN-24V technical specifications.
| Coil Current | 22mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 20mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | JW |
| Throw Configuration | DPDT |
| Weight | 15g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
