
DPDT power relay featuring an 18VDC coil voltage and 5A contact current rating. This general-purpose relay offers silver contact material, a 250VAC/30VDC maximum voltage rating, and operates within a -40°C to 60°C temperature range. Coil specifications include 29mA current, 530mW power, and 611Ω resistance. Termination is via PC pin for through-hole mounting, with operate and release times of 15ms and 5ms respectively.
Panasonic JW2SN-DC18V technical specifications.
| Package/Case | DIP |
| Coil Current | 29mA |
| Coil Power | 530mW |
| Coil Resistance | 611R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-DC18V to view detailed technical specifications.
No datasheet is available for this part.