Panasonic JW2SN-DC48V-ULCSAT technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-DC48V-ULCSAT to view detailed technical specifications.
No datasheet is available for this part.