
DPDT general purpose electromechanical relay featuring a 6VDC coil with 88mA current and 530mW power consumption. Offers a 5A contact rating at 30VDC and 250VAC, with Silver/Tin contact material. Through-hole mounting with PC pin termination, this relay operates in 15ms and releases in 5ms, suitable for temperatures from -40°C to 60°C.
Panasonic JW2SN-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 88mA |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | JW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
