Panasonic JY1JSN-B-DC48V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JY1JSN-B-DC48V to view detailed technical specifications.
No datasheet is available for this part.