Panasonic K2EB-12V-1 technical specifications.
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 2A |
| Switching Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic K2EB-12V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.