Panasonic K4EB-24V-1 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 26.97mA |
| Coil Resistance | 890Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.7VDC |
| Maximum AC Switching Voltage | 220V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Power | 50W|100VA |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Panasonic K4EB-24V-1 to view detailed technical specifications.
No datasheet is available for this part.