Panasonic KR16FP340710 technical specifications.
| Color | Black |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Series | FP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic KR16FP340710 to view detailed technical specifications.
No datasheet is available for this part.