Panasonic KR16FP450712 technical specifications.
| Type | Flat Cable |
| Product Length | 45.2mm |
| Product Depth | 12mm |
| Height | 6.5mm |
| Application | Noise Suppression |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic KR16FP450712 to view detailed technical specifications.
No datasheet is available for this part.