KX-PDM2
Panasonic KX-PDM2 technical specifications.
| Height | 4.75inch |
| Length | 17inch |
| Weight | 1.5884lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic KX-PDM2 to view detailed technical specifications.
No datasheet is available for this part.