Panasonic LA-305 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LA-305 to view detailed technical specifications.
No datasheet is available for this part.