
Panasonic LA-511 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Response Time | 500us |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LA-511 to view detailed technical specifications.
No datasheet is available for this part.
