Panasonic LC-100-BL0010-A-P technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 60mA |
| Output Configuration | NPN |
| Response Time | 500us |
| Sensing Distance | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-100-BL0010-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.