Panasonic LC-100-TL6000-A-P-PN technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | PNP |
| Response Time | 333us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-100-TL6000-A-P-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.