Panasonic LC-120-BL0035-A-P-J technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 30mA |
| Output Configuration | NPN |
| Response Time | 200us |
| Sensing Distance | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-120-BL0035-A-P-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.