Panasonic LC-P1224P technical specifications.
| Capacity | 24ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Series | LC-P |
| Size | 175mm |
| Voltage Rating | 12V |
| Weight | 8200g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LC-P1224P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
